Part Details for NCP161AFCT290T2G by onsemi
Overview of NCP161AFCT290T2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AFCT290T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0422
|
Newark | Csp Ldo 450Ma Active Discharge/Reel |Onsemi NCP161AFCT290T2G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK8326
|
Newark | Ldo, Fixed, 2.9V, 0.45A, Wlcsp-4 |Onsemi NCP161AFCT290T2G RoHS: Not Compliant Min Qty: 4540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
NCP161AFCT290T2G
|
Avnet Americas | LDO Regulator Ultra-Low Noise and High PSRR 2.9V 450mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161AFCT290T2G) RoHS: Compliant Min Qty: 4529 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 360000 Partner Stock |
|
$0.0684 / $0.0817 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.9V, PBGA4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 360000 |
|
$0.0684 / $0.0805 | Buy Now |
DISTI #
C1S541901345145
|
Chip1Stop | LDO Regulator Pos 2.9V 0.45A 4-Pin WLCSP T/R RoHS: Compliant | 4989 |
|
$0.0133 | Buy Now |
Part Details for NCP161AFCT290T2G
NCP161AFCT290T2G CAD Models
NCP161AFCT290T2G Part Data Attributes
|
NCP161AFCT290T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AFCT290T2G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.9V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 2.958 V | |
Output Voltage1-Min | 2.842 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
Alternate Parts for NCP161AFCT290T2G
This table gives cross-reference parts and alternative options found for NCP161AFCT290T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AFCT290T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8887EZK29+T | Fixed Positive LDO Regulator, 2.85V, 0.2V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SOT23, 5 PIN | Maxim Integrated Products | NCP161AFCT290T2G vs MAX8887EZK29+T |
TPS7A2029PDQNR | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | Texas Instruments | NCP161AFCT290T2G vs TPS7A2029PDQNR |