-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, High Voltage, Active X2 Power Factor Controller, High Voltage, Active X2, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1316
|
Newark | High Voltage High Efficiency Power Factor Correction Controller/ Reel |Onsemi NCP1616A1DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.8710 | Buy Now |
DISTI #
62AC7313
|
Newark | Pfc Controller, Crm, 28V, Nsoic-9, Uvlo:9V, Supply Voltage Min:9.5V, Supply Voltage Max:28V, Startup Current:12Ma, Operating Supply Current:2Ma, Controller Ic Case Style:Nsoic, No. Of Pins:9Pins, Duty Cycle (%):-, Frequency:26Khz, Rohs Compliant: Yes |Onsemi NCP1616A1DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6810 / $1.2600 | Buy Now |
DISTI #
NCP1616A1DR2GOSCT-ND
|
DigiKey | IC PFC CTLR CCFF/CRM 26KHZ 9SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7200 In Stock |
|
$0.6479 / $1.5400 | Buy Now |
DISTI #
NCP1616A1DR2G
|
Avnet Americas | Power Factor Correction PWM CONTRLR Current Controlled Frequency Foldback PFC Controller 12mA 26kHz 9-Pin NSOIC T/R - Tape and Reel (Alt: NCP1616A1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6427 / $0.7671 | Buy Now |
DISTI #
863-NCP1616A1DR2G
|
Mouser Electronics | Power Factor Correction - PFC HIGH VOLTAGE POWER FCTR CONTROLR RoHS: Compliant | 4041 |
|
$0.6330 / $1.0900 | Buy Now |
|
Rochester Electronics | Power Factor Controller, High Voltage, Active X2 Power Factor Controller, High Voltage, Active X2 RoHS: Compliant Status: Active Min Qty: 1 | 167500 |
|
$0.6425 / $0.7559 | Buy Now |
DISTI #
NCP1616A1DR2G
|
TME | IC: PMIC, PFC controller, -500÷800mA, SO10, 9÷28V, reel,tape Min Qty: 1 | 0 |
|
$0.9200 / $1.3800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
DISTI #
NCP1616A1DR2G
|
Avnet Silica | Power Factor Correction PWM CONTRLR Current Controlled Frequency Foldback PFC Controller 12mA 26kHz 9-Pin NSOIC T/R (Alt: NCP1616A1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Wuhan P&S | Power Factor Controller,High Voltage Min Qty: 1 | 1300 |
|
$0.8700 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1616A1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1616A1DR2G
onsemi
Power Factor Controller, High Voltage, Active X2 Power Factor Controller, High Voltage, Active X2, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-10/9 | |
Manufacturer Package Code | 751BP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G9 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |