Part Details for NCP1615D2DR2G by onsemi
Overview of NCP1615D2DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1615D2DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3770
|
Newark | Pfc Controller, 9.5-28V, Soic-16, Uvlo:9V, Supply Voltage Min:9.5V, Supply Voltage Max:28V, Startup Current:12Ma, Operating Supply Current:2Ma, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Duty Cycle (%):-, Frequency:26Khz Rohs Compliant: Yes |Onsemi NCP1615D2DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28X7961
|
Newark | Pfc Controller, 9.5-28V, Soic-16, Uvlo:9V, Supply Voltage Min:9.5V, Supply Voltage Max:28V, Startup Current:12Ma, Operating Supply Current:2Ma, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Duty Cycle (%):-, Frequency:26Khz Rohs Compliant: Yes |Onsemi NCP1615D2DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK8342
|
Newark | Pfc Controller, 9.5-28V, Soic-16, Uvlo:9 |Onsemi NCP1615D2DR2G Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1600 | Buy Now |
Part Details for NCP1615D2DR2G
NCP1615D2DR2G CAD Models
NCP1615D2DR2G Part Data Attributes
|
NCP1615D2DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1615D2DR2G
onsemi
Power Factor Controller, High Voltage, Active X2, SOIC-24, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-24 | |
Package Description | SOIC-16/15 | |
Manufacturer Package Code | 752AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G15 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP15/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |