-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Controller with 17 V Startup (typ), SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6315
|
Newark | Power Factor Controller, Enhanced, High Effficiency/ Reel |Onsemi NCP1611BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4830 | Buy Now |
DISTI #
NCP1611BDR2GOSCT-ND
|
DigiKey | IC PFC CTRLR CCFF/CRM 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
505 In Stock |
|
$0.3508 / $0.9400 | Buy Now |
DISTI #
NCP1611BDR2G
|
Avnet Americas | Power Factor Correction PWM CONTRLR 0.02mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1611BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3479 / $0.4153 | Buy Now |
DISTI #
863-NCP1611BDR2G
|
Mouser Electronics | Power Factor Correction - PFC NCP1611A ENHANCED PFC RoHS: Compliant | 963 |
|
$0.3510 / $0.9300 | Buy Now |
|
Bristol Electronics | 1166 |
|
RFQ | ||
|
Quest Components | 932 |
|
$0.5564 / $1.3910 | Buy Now | |
|
Rochester Electronics | NCP1611 - Switching Controller, Voltage-mode, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17491 |
|
$0.3478 / $0.4092 | Buy Now |
DISTI #
NCP1611BDR2G
|
Avnet Americas | Power Factor Correction PWM CONTRLR 0.02mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1611BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3479 / $0.4153 | Buy Now |
DISTI #
NCP1611BDR2G
|
TME | IC: PMIC, PFC controller, -500÷800mA, SO8, 9÷35V, reel,tape Min Qty: 1 | 0 |
|
$0.4830 / $0.7930 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1611BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1611BDR2G
onsemi
Critical Conduction Mode (CrM) Power Factor Controller with 17 V Startup (typ), SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |