Part Details for NCP160AMX280TBG by onsemi
Overview of NCP160AMX280TBG by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP160AMX280TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3718
|
Newark | Ldo, Fixed, 2.8V, 0.25A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Onsemi NCP160AMX280TBG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1060 / $0.3980 | Buy Now |
DISTI #
30Y6828
|
Newark | 250Ma, Active Discharge/ Reel Rohs Compliant: Yes |Onsemi NCP160AMX280TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
NCP160AMX280TBGOSCT-ND
|
DigiKey | IC REG LINEAR 2.8V 250MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8767 In Stock |
|
$0.1146 / $0.4100 | Buy Now |
DISTI #
NCP160AMX280TBG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.25A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP160AMX280TBG) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 / $0.1357 | Buy Now |
DISTI #
NCP160AMX280TBG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.25A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP160AMX280TBG) RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42257 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
863-NCP160AMX280TBG
|
Mouser Electronics | LDO Voltage Regulators 250MA ACTIVE DISCHARGE RoHS: Compliant | 27514 |
|
$0.1140 / $0.2600 | Buy Now |
DISTI #
V36:1790_07295819
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.25A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2327 | Americas - 15000 |
|
$0.1096 / $0.1140 | Buy Now |
DISTI #
V72:2272_07295819
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.25A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2106 Container: Cut Strips | Americas - 8950 |
|
$0.1151 / $0.1248 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 250MA ACTIVE DISCHARGE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1240 / $0.1300 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, 0.16V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 588000 |
|
$0.1136 / $0.1337 | Buy Now |
Part Details for NCP160AMX280TBG
NCP160AMX280TBG CAD Models
NCP160AMX280TBG Part Data Attributes:
|
NCP160AMX280TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP160AMX280TBG
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP160AMX280TBG
This table gives cross-reference parts and alternative options found for NCP160AMX280TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP160AMX280TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP160AMX285TBG | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Active Discharge, 3000-REEL | onsemi | NCP160AMX280TBG vs NCP160AMX285TBG |
NCP160BMX280TBG | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP160AMX280TBG vs NCP160BMX280TBG |