Power Circuits
NCP1603D100R2
onsemi
Description: 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 405kHz SWITCHING FREQ-MAX, PDSO16, SOP-16

Overview of NCP1603D100R2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NCP1603D100R2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1603D100R2 by onsemi

NCP1603D100R2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN PEAK CURRENT MODE
Analog IC - Other Type
POWER FACTOR CONTROLLER WITH POST REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
13 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
405 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. NCP1603D100R2
    onsemi
    1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 405kHz SWITCHING FREQ-MAX, PDSO16, SOP-16
    VS

Alternate Parts for NCP1603D100R2

This table gives cross-reference parts and alternative options found for NCP1603D100R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1603D100R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1603D100R2G IC 1 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 405 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16, Switching Regulator or Controller onsemi NCP1603D100R2 vs NCP1603D100R2G
Part Number Description Manufacturer Compare
NCP1603D100R2G IC 1 A POWER FACTOR CONTROLLER WITH POST REGULATOR, 405 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16, Switching Regulator or Controller onsemi NCP1603D100R2 vs NCP1603D100R2G

Related Parts for NCP1603D100R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1603D100R2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1603D100R2 by onsemi

  • Please alert me when NCP1603D100R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1603D100R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1603D100R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1603D100R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1603D100R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1603D100R2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: