Part Details for NCP1601ADR2G by onsemi
Overview of NCP1601ADR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1601ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8312
|
Newark | Ncp1601Adr2G, Shift Registers |Onsemi NCP1601ADR2G Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $1.0800 | Buy Now |
|
Rochester Electronics | NCP1601A - Compact Fixed Frequency Discontinuous or Critical Conduction Voltage Mode Power Factor Correction Controller RoHS: Compliant Status: Rochester Active Min Qty: 1 | 14111 |
|
RFQ | |
|
Chip1Cloud | IC PFC CTRL CRM/TRANSITION 8SOIC | 18000 |
|
RFQ |
Part Details for NCP1601ADR2G
NCP1601ADR2G CAD Models
NCP1601ADR2G Part Data Attributes
|
NCP1601ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1601ADR2G
onsemi
0.75A POWER FACTOR CONTROLLER, 405kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.75 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 405 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for NCP1601ADR2G
This table gives cross-reference parts and alternative options found for NCP1601ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1601ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1601ADR2G | 0.75A POWER FACTOR CONTROLLER, 405kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | NCP1601ADR2G vs NCP1601ADR2G |
NCP1601ADR2 | 0.75A POWER FACTOR CONTROLLER, 405kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | NCP1601ADR2G vs NCP1601ADR2 |
NCP1601ADR2 | 0.75A POWER FACTOR CONTROLLER, 405kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | NCP1601ADR2G vs NCP1601ADR2 |