Part Details for NCP15XQ681J03RC by Murata Manufacturing Co Ltd
Results Overview of NCP15XQ681J03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP15XQ681J03RC Information
NCP15XQ681J03RC by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCP15XQ681J03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-2420-2-ND
|
DigiKey | THERMISTOR NTC 680OHM 3650K 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 | Buy Now |
DISTI #
NCP15XQ681J03RC
|
Avnet Americas | Thermistor NTC 680Ohm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XQ681J03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
81-NCP15XQ681J03RC
|
Mouser Electronics | NTC Thermistors 680 OHM 5% RoHS: Compliant | 12619 |
|
$0.0460 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0375 / $0.0396 | Buy Now |
DISTI #
NCP15XQ681J03RC
|
TTI | NTC Thermistors 680 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0375 / $0.0399 | Buy Now |
DISTI #
NCP15XQ681J03RC
|
TME | NTC thermistor, 680Ω, SMD, 0402, 3650K, ±5% Min Qty: 10000 | 0 |
|
$0.0290 / $0.0406 | RFQ |
|
Ameya Holding Limited | Murata 680Ω ±5% 容差 100mW 0402 补偿,传感 NTC 热敏电阻器, 1 x 0.5 x 0.5mm | 10000 |
|
RFQ | |
DISTI #
NCP15XQ681J03RC
|
Avnet Abacus | Thermistor NTC 680Ohm 5 2Pin 0402 Paper TR (Alt: NCP15XQ681J03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 68 OHM 5%, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0460 | Buy Now |