Part Details for NCP15XM472J03RC by Murata Electronics Oy
Results Overview of NCP15XM472J03RC by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP15XM472J03RC Information
NCP15XM472J03RC by Murata Electronics Oy is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCP15XM472J03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7k 460uA 100mW 3500K 2% 0402 NTC Thermistors ROHS | 7740 |
|
$0.0162 / $0.0327 | Buy Now |
Part Details for NCP15XM472J03RC
NCP15XM472J03RC CAD Models
NCP15XM472J03RC Part Data Attributes
|
NCP15XM472J03RC
Murata Electronics Oy
Buy Now
|
Compare Parts:
NCP15XM472J03RC
Murata Electronics Oy
Select a part to compare: |
Samacsys Manufacturer | Murata Electronics |