Part Details for NCP15XM331E03RC by Murata Manufacturing Co Ltd
Results Overview of NCP15XM331E03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP15XM331E03RC Information
NCP15XM331E03RC by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCP15XM331E03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP15XM331E03RCCT-ND
|
DigiKey | THERMISTOR NTC 330OHM 3500K 0402 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 / $0.1200 | Buy Now |
DISTI #
NCP15XM331E03RC
|
Avnet Americas | Thermistor NTC 330Ohm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XM331E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
81-NCP15XM331E03RC
|
Mouser Electronics | NTC Thermistors 330 OHM 3% RoHS: Compliant | 5720 |
|
$0.0470 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0375 / $0.0396 | Buy Now |
DISTI #
NCP15XM331E03RC
|
TTI | NTC Thermistors 330 OHM 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
NCP15XM331E03RC
|
TME | NTC thermistor, 330Ω, SMD, 0402, 3500K, ±3% Min Qty: 10000 | 0 |
|
$0.0401 | RFQ |
DISTI #
NCP15XM331E03RC
|
Avnet Abacus | (Alt: NCP15XM331E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 42 33ohms 3% BConstant 35-3549K, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0460 | Buy Now |
Part Details for NCP15XM331E03RC
NCP15XM331E03RC CAD Models
NCP15XM331E03RC Part Data Attributes
|
NCP15XM331E03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15XM331E03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 330ohm, Surface Mount, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 330 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3500 K | |
Tolerance | 3% | |
Working Voltage | 5 V |