Part Details for NCP15XH103F03RC by Murata Manufacturing Co Ltd
Results Overview of NCP15XH103F03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP15XH103F03RC Information
NCP15XH103F03RC by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCP15XH103F03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3125
|
Newark | Thermistor, Ntc, 10Kohm, 1%, 0402, Zero Power Resistance At 25°C:10Kohm, Product Range:Ncp Series,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.0280 | Buy Now |
DISTI #
490-4801-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32013 In Stock |
|
$0.0472 / $0.1100 | Buy Now |
DISTI #
NCP15XH103F03RC
|
Avnet Americas | Thermistor NTC 10k Ohm ?1% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XH103F03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0368 | Buy Now |
DISTI #
NCP15XH103F03RC
|
Avnet Americas | Thermistor NTC 10k Ohm ?1% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XH103F03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
31Y3125
|
Avnet Americas | Thermistor NTC 10k Ohm ?1% 2-Pin 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0650 / $0.1750 | Buy Now |
DISTI #
81-NCP15XH103F03RC
|
Mouser Electronics | NTC Thermistors 10K OHM 1% RoHS: Compliant | 122360 |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
V36:1790_07284750
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2446 | Americas - 150000 |
|
$0.0423 | Buy Now |
DISTI #
E02:0323_01078497
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2449 | Europe - 70000 |
|
$0.0427 | Buy Now |
DISTI #
E32:1076_01078497
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2419 | Europe - 13249 |
|
$0.0402 / $0.0988 | Buy Now |
|
Future Electronics | NCP Series 10 kOhm 3434 K ±1 % 0402 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
10000 Reel |
|
$0.0332 / $0.0350 | Buy Now |