NCP15WF104J0SRC
Murata Manufacturing Co Ltd
Description: NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402

Overview of NCP15WF104J0SRC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP15WF104J0SRC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NCP15WF104J0SRC
Avnet Americas Thermistor NTC 100000Ohm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WF104J0SRC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0487
$0.0487 Buy Now
DISTI # 81-NCP15WF104J0SRC
Mouser Electronics NTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU15WF104J6SRC RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.1530
  • 100 $0.1080
  • 500 $0.0900
  • 1,000 $0.0750
  • 2,500 $0.0710
  • 10,000 $0.0510
$0.0510 / $0.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks 0
  • 10,000 $0.0514
$0.0514 Buy Now

CAD Models for NCP15WF104J0SRC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP15WF104J0SRC by Murata Manufacturing Co Ltd

NCP15WF104J0SRC
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Resistance
100000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4250 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NCP15WF104J0SRC
    Murata Manufacturing Co Ltd
    NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP15WF104J0SRC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP15WF104J0SRC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NCP15WF104J0SRC would you like to use for your alert(s)?
  • Please alert me when NCP15WF104J0SRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP15WF104J0SRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP15WF104J0SRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP15WF104J0SRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP15WF104J0SRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP15WF104J0SRC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: