-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1547
|
Newark | Ntc Thermistor, 4311K, 0402 Rohs Compliant: Yes |Murata NCP15WF104J03RC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0810 / $0.1140 | Buy Now |
DISTI #
490-2404-1-ND
|
DigiKey | THERM NTC 100KOHM 4250K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160196 In Stock |
|
$0.0427 / $0.1300 | Buy Now |
DISTI #
NCP15WF104J03RC
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WF104J03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
81-NCP15WF104J03RC
|
Mouser Electronics | NTC Thermistors 100K OHM 5% RoHS: Compliant | 66344 |
|
$0.0370 / $0.1300 | Buy Now |
DISTI #
V72:2272_07284684
|
Arrow Electronics | Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 10584 |
|
$0.0373 / $0.1261 | Buy Now |
|
Future Electronics | NCP15 Series 0402 100 kΩ ±5% 4250K 0.1 W Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0404 | Buy Now |
|
Future Electronics | NCP15 Series 0402 100 kΩ ±5% 4250K 0.1 W Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0354 / $0.0391 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R RoHS: Compliant |
259800 In Stock |
|
$0.0281 / $0.1824 | Buy Now |
DISTI #
77356020
|
Verical | Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R RoHS: Compliant Min Qty: 2490 Package Multiple: 10 | Americas - 21190 |
|
$0.0261 / $0.0335 | Buy Now |
DISTI #
53474442
|
Verical | Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2103 | Americas - 10584 |
|
$0.0373 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP15WF104J03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15WF104J03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |