Part Details for NCP15WF104D0SRC by Murata Manufacturing Co Ltd
Overview of NCP15WF104D0SRC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP15WF104D0SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP15WF104D0SRCTR-ND
|
DigiKey | THERMISTOR NTC Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1825 | Buy Now |
DISTI #
NCP15WF104D0SRC
|
Avnet Americas | Thermistor NTC 100000Ohm 0.5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WF104D0SRC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
81-NCP15WF104D0SRC
|
Mouser Electronics | NTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU15WF104D6SRC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1544 | Buy Now |