Part Details for NCP15WB333J03RC by Murata Manufacturing Co Ltd
Results Overview of NCP15WB333J03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP15WB333J03RC Information
NCP15WB333J03RC by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCP15WB333J03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8780
|
Newark | Ntc Thermistor, 4108K, 0402 Rohs Compliant: Yes |Murata NCP15WB333J03RC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7300 |
|
$0.0620 / $0.0810 | Buy Now |
DISTI #
490-2401-1-ND
|
DigiKey | THERMISTOR NTC 33KOHM 4050K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27465 In Stock |
|
$0.0508 / $0.1200 | Buy Now |
DISTI #
NCP15WB333J03RC
|
Avnet Americas | Thermistor NTC 33KOhm 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WB333J03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
81-NCP15WB333J03RC
|
Mouser Electronics | NTC Thermistors 33K OHM 5% RoHS: Compliant | 10887 |
|
$0.0540 / $0.1100 | Buy Now |
|
Future Electronics | Thermistor NTC 33KOhm 5% 2-Pin 0402 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0375 | Buy Now |
DISTI #
80306936
|
Verical | Thermistor NTC 33K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2133 | Americas - 30000 |
|
$0.0344 | Buy Now |
DISTI #
87305324
|
Verical | Thermistor NTC 33K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 9901 | Americas - 20000 |
|
$0.0516 | Buy Now |
DISTI #
NCP15WB333J03RC
|
TTI | NTC Thermistors 33K OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
NCP15WB333J03RC
|
TME | NTC thermistor, 33kΩ, SMD, 0402, 4050K, ±5% Min Qty: 10000 | 0 |
|
$0.0285 / $0.0399 | RFQ |
DISTI #
NCP15WB333J03RC
|
Avnet Abacus | Thermistor NTC 33KOhm 5 2Pin 0402 Paper TR (Alt: NCP15WB333J03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NCP15WB333J03RC
NCP15WB333J03RC CAD Models
NCP15WB333J03RC Part Data Attributes
|
NCP15WB333J03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15WB333J03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4050 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% | |
Working Voltage | 5 V |