Part Details for NCP1595MNR2G by onsemi
Results Overview of NCP1595MNR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1595MNR2G Information
NCP1595MNR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1595MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1595MNR2G
|
Avnet Americas | Current Mode PWM Converter 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP1595MNR2G) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
7626 Partner Stock |
|
$0.9778 / $1.1282 | Buy Now |
DISTI #
87030972
|
Verical | Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 716 Package Multiple: 1 Date Code: 2401 | Americas - 12000 |
|
$0.4949 / $0.5240 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.3959 / $0.4658 | Buy Now |
|
ComSIT USA | 1 MHZ, 1.5 AMP SYNCHRONOUS BUCK REGULATOR Switching Regulator, Current-mode, 6.1A, 1130kHz Switching... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
NCP1595MNR2G
|
Avnet Silica | Current Mode PWM Converter 6Pin DFN EP TR (Alt: NCP1595MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1595MNR2G
|
EBV Elektronik | Current Mode PWM Converter 6Pin DFN EP TR (Alt: NCP1595MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7626 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A SYNC 6DFN | 1526 |
|
$1.8060 / $2.7090 | Buy Now |
Part Details for NCP1595MNR2G
NCP1595MNR2G CAD Models
NCP1595MNR2G Part Data Attributes
|
NCP1595MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1595MNR2G
onsemi
Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP1595MNR2G
This table gives cross-reference parts and alternative options found for NCP1595MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1595MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1595AMNR2G | Rochester Electronics LLC | Check for Price | 6.1A SWITCHING REGULATOR, 1130kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, 0.95 MM PITCH, LEAD FREE, DFN-6 | NCP1595MNR2G vs NCP1595AMNR2G |
NCP1595AMNR2G | onsemi | Check for Price | Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL | NCP1595MNR2G vs NCP1595AMNR2G |
NCP1596AMNTWG | onsemi | Check for Price | 1.5A, 1.5MHz Current Mode PWM Buck Down Converter, DFN 3x3x0.9mm, 0.95p, 300-REEL | NCP1595MNR2G vs NCP1596AMNTWG |
NCP1595MNR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCP1595MNR2G involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF with an ESR of 1ohm or less is recommended. Additionally, the output capacitor should be placed close to the IC, and the output voltage should be monitored to prevent over-voltage or under-voltage conditions.
-
The NCP1595MNR2G can operate in an ambient temperature range of -40°C to +125°C. However, the maximum junction temperature should not exceed 150°C to ensure reliable operation.
-
Yes, the NCP1595MNR2G is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the reliability of the final product.
-
To troubleshoot issues with the NCP1595MNR2G, start by checking the input voltage, output voltage, and current. Verify that the input voltage is within the recommended range, and the output voltage is within the specified tolerance. Check for any signs of overheating, and ensure that the PCB layout is correct. If the issue persists, consult the datasheet and application notes for further guidance.