Part Details for NCP1595CMNTWG by onsemi
Overview of NCP1595CMNTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1595CMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7208
|
Newark | 1.5 A Synchronous Converter With 5 V Input/Reel Rohs Compliant: Yes |Onsemi NCP1595CMNTWG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
DISTI #
NCP1595CMNTWG
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: NCP1595CMNTWG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8336 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NCP1595CMNTWG
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: NCP1595CMNTWG) RoHS: Compliant Min Qty: 701 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.4427 / $0.5284 | Buy Now |
|
Rochester Electronics | NCP1595 - PWM Current Mode 1.5A Buck Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.4425 / $0.5206 | Buy Now |
|
Flip Electronics | Stock, ship today | 8336 |
|
$0.3000 | RFQ |
Part Details for NCP1595CMNTWG
NCP1595CMNTWG CAD Models
NCP1595CMNTWG Part Data Attributes
|
NCP1595CMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1595CMNTWG
onsemi
SWITCHING REGULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCP1595CMNTWG
This table gives cross-reference parts and alternative options found for NCP1595CMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1595CMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3170BDR2G | Buck Regulator, Switching, PWM, 3.0 A, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1595CMNTWG vs NCP3170BDR2G |
TPS5403DR | 4.5V to 28V Input, 3.3V, 1.7A Output, Non-Synchronous Step-Down Regulator with Integrated MOSFET 8-SOIC -40 to 125 | Texas Instruments | NCP1595CMNTWG vs TPS5403DR |