Part Details for NCP1595AMNTWG by onsemi
Overview of NCP1595AMNTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1595AMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1595AMNTWG
|
Avnet Americas | Current Mode PWM Converter 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP1595AMNTWG) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | Synchronous Buck Regulator, 1 MHz, 1.5 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 251 |
|
$0.3959 / $0.4658 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1.5A 6DFN | 12000 |
|
$0.6794 / $1.0191 | Buy Now |
Part Details for NCP1595AMNTWG
NCP1595AMNTWG CAD Models
NCP1595AMNTWG Part Data Attributes
|
NCP1595AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1595AMNTWG
onsemi
Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1130 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP1595AMNTWG
This table gives cross-reference parts and alternative options found for NCP1595AMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1595AMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1595MNT2G | onsemi | Check for Price | Synchronous Buck Regulator, 1 MHz, 1.5 A, DFN 3x3x0.9mm, 0.95p, 3000-REEL | NCP1595AMNTWG vs NCP1595MNT2G |
NCP1593AMNTWG | onsemi | Check for Price | Synchronous Buck Regulator, 1 MHz, 3.0 A, DFN10, 3x3, 0.5P, 3000-REEL | NCP1595AMNTWG vs NCP1593AMNTWG |
NCP1593BMNTWG | onsemi | $0.9483 | Synchronous Buck Regulator, 1 MHz, 3.0 A, DFN10, 3x3, 0.5P, 3000-REEL | NCP1595AMNTWG vs NCP1593BMNTWG |