Part Details for NCP1587DR2G by onsemi
Overview of NCP1587DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1587DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1587DR2GOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2762 / $0.8400 | Buy Now |
DISTI #
NCP1587DR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3315 | Buy Now |
DISTI #
863-NCP1587DR2G
|
Mouser Electronics | Switching Controllers BUCK CONTROLLER RoHS: Compliant | 92 |
|
$0.2760 / $0.8400 | Buy Now |
|
Future Electronics | NCP1587 Series 4.5 to 13.2 V 275 kHz Buck Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Bristol Electronics | 3057 |
|
RFQ | ||
|
Bristol Electronics | 12778 |
|
RFQ | ||
|
Quest Components | 10222 |
|
$0.3024 / $1.0080 | Buy Now | |
|
Rochester Electronics | NCP1587 - Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 32341 |
|
$0.2740 / $0.3223 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17093 |
|
RFQ | |
DISTI #
NCP1587DR2G
|
Avnet Silica | Voltage Mode PWM Controller 0.8V to 5V 8-Pin SOIC N T/R (Alt: NCP1587DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1587DR2G
NCP1587DR2G CAD Models
NCP1587DR2G Part Data Attributes
|
NCP1587DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1587DR2G
onsemi
Synchronous Buck Controller, Low Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1587DR2G
This table gives cross-reference parts and alternative options found for NCP1587DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1587DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1586DR2G | Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1587DR2G vs NCP1586DR2G |
CS5211GDR14 | 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | onsemi | NCP1587DR2G vs CS5211GDR14 |
CS5211GD14 | IC 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller | onsemi | NCP1587DR2G vs CS5211GD14 |
CS5211GDR14G | 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | onsemi | NCP1587DR2G vs CS5211GDR14G |
NCP1582ADR2G | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | NCP1587DR2G vs NCP1582ADR2G |
CS5211GDR14 | 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | Rochester Electronics LLC | NCP1587DR2G vs CS5211GDR14 |
NCP1582DR2G | Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1587DR2G vs NCP1582DR2G |
NCP1583DR2G | SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | NCP1587DR2G vs NCP1583DR2G |
NCP1582ADR2G | Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1587DR2G vs NCP1582ADR2G |
NCP1582DR2G | SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | NCP1587DR2G vs NCP1582DR2G |