Part Details for NCP1581DR2G by onsemi
Results Overview of NCP1581DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1581DR2G Information
NCP1581DR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1581DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86002797
|
Verical | DC/DC Cntrlr Single-OUT Step Down 430kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 471 Package Multiple: 1 Date Code: 1501 | Americas - 177500 |
|
$0.7206 / $0.7969 | Buy Now |
DISTI #
86013779
|
Verical | DC/DC Cntrlr Single-OUT Step Down 430kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 471 Package Multiple: 1 Date Code: 1001 | Americas - 3904 |
|
$0.7206 / $0.7969 | Buy Now |
DISTI #
86012594
|
Verical | DC/DC Cntrlr Single-OUT Step Down 430kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 471 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.7206 / $0.7969 | Buy Now |
DISTI #
86012891
|
Verical | DC/DC Cntrlr Single-OUT Step Down 430kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 471 Package Multiple: 1 Date Code: 1201 | Americas - 2141 |
|
$0.7206 / $0.7969 | Buy Now |
|
Bristol Electronics | 2434 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 430kHz Switching Freq-Max, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 186045 |
|
$0.5765 / $0.6782 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3081 |
|
RFQ |
Part Details for NCP1581DR2G
NCP1581DR2G CAD Models
NCP1581DR2G Part Data Attributes
|
NCP1581DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1581DR2G
onsemi
Synchronous Buck Controller, High Frequency, PWM, for Tracking Applications, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |