Part Details for NCP1566POE12V6AGEVB by onsemi
Results Overview of NCP1566POE12V6AGEVB by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1566POE12V6AGEVB Information
NCP1566POE12V6AGEVB by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1566POE12V6AGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6928
|
Newark | 12-V/6-A Poe Evb/ |Onsemi NCP1566POE12V6AGEVB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
NCP1566POE12V6AGEVB-ND
|
DigiKey | EVAL BOARD FOR NCP1566 Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2 In Stock |
|
$293.3200 | Buy Now |
DISTI #
NCP1566POE12V6AGEVB
|
Avnet Americas | NCP1566 12V/6A PoE Evaluation Board - Bulk (Alt: NCP1566POE12V6AGEVB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$295.2000 / $324.0000 | Buy Now |
DISTI #
863-NCP1566POE12V6AB
|
Mouser Electronics | Power Management IC Development Tools 12-V/6-A POE EVB RoHS: Compliant | 0 |
|
$300.0000 | Order Now |
|
Onlinecomponents.com | 12-V/6-A Poe Evb / |Onsemi NCP1566POE12V6AGEVB RoHS: Compliant | 0 |
|
$291.8500 / $324.3200 | Buy Now |
DISTI #
NCP1566POE12V6AGEVB
|
Avnet Silica | NCP1566 12V6A PoE Evaluation Board (Alt: NCP1566POE12V6AGEVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1566POE12V6AGEVB
|
EBV Elektronik | NCP1566 12V6A PoE Evaluation Board (Alt: NCP1566POE12V6AGEVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP1566POE12V6AGEVB
NCP1566POE12V6AGEVB CAD Models
NCP1566POE12V6AGEVB Part Data Attributes
|
NCP1566POE12V6AGEVB
onsemi
Buy Now
|
Compare Parts:
NCP1566POE12V6AGEVB
onsemi
Select a part to compare: |
Samacsys Manufacturer | onsemi |