Part Details for NCP1562-100WGEVB by onsemi
Overview of NCP1562-100WGEVB by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1562-100WGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0405
|
Newark | 100W 48 V Telecom Brick |Onsemi NCP1562-100WGEVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.7000 / $386.1000 | Buy Now |
DISTI #
NCP1562-100WGEVBOS-ND
|
DigiKey | BOARD EVAL FOR NCP1562-100W Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.0000 | Buy Now |
DISTI #
NCP1562-100WGEVB
|
Avnet Americas | Evaluation Board For NCP1562 48V Telecom DC-DC Converter - Bulk (Alt: NCP1562-100WGEVB) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$337.5000 | Buy Now |
DISTI #
863-NCP1562-100WGEVB
|
Mouser Electronics | Power Management IC Development Tools 100W 48 V TELECOM BRICK RoHS: Compliant | 0 |
|
$324.0100 | Order Now |
|
Future Electronics | NCP1562 DC/DC Step Down Single Non-Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$378.0000 / $396.9000 | Buy Now |
Part Details for NCP1562-100WGEVB
NCP1562-100WGEVB CAD Models
NCP1562-100WGEVB Part Data Attributes:
|
NCP1562-100WGEVB
onsemi
Buy Now
|
Compare Parts:
NCP1562-100WGEVB
onsemi
|
Samacsys Manufacturer | onsemi |