Part Details for NCP1561DR2 by onsemi
Overview of NCP1561DR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1561DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8272
|
Newark | Ncp1561Dr2, Shift Registers |Onsemi NCP1561DR2 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Controller 21.5V to 150V 16-Pin SOIC T/R RoHS: Compliant |
2500 In Stock |
|
$0 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.01A, 260kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$1.4400 / $1.7000 | Buy Now |
|
Chip1Cloud | Push-Pull PWM Controller for 48 V Telecom Systems | 9900 |
|
RFQ |
Part Details for NCP1561DR2
NCP1561DR2 CAD Models
NCP1561DR2 Part Data Attributes
|
NCP1561DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1561DR2
onsemi
0.01A SWITCHING CONTROLLER, 260kHz SWITCHING FREQ-MAX, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 21.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1561DR2
This table gives cross-reference parts and alternative options found for NCP1561DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1561DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1561DR2G | 0.01A SWITCHING CONTROLLER, 260kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16 | onsemi | NCP1561DR2 vs NCP1561DR2G |
NCP1561DR2 | 0.01A SWITCHING CONTROLLER, 260kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | NCP1561DR2 vs NCP1561DR2 |