Part Details for NCP1550SN19T1G by onsemi
Overview of NCP1550SN19T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1550SN19T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8265
|
Newark | Ncp1550Sn19T1G, Shift Registers |Onsemi NCP1550SN19T1G Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.1A, 690kHz Switching Freq-Max, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7683 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for NCP1550SN19T1G
NCP1550SN19T1G CAD Models
NCP1550SN19T1G Part Data Attributes:
|
NCP1550SN19T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1550SN19T1G
onsemi
0.1A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, PLASTIC, SC-59, TSOT-23, TSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, PLASTIC, SC-59, TSOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.45 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCP1550SN19T1G
This table gives cross-reference parts and alternative options found for NCP1550SN19T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1550SN19T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1550SN19T1G | 0.1A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, PLASTIC, SC-59, TSOT-23, TSOP-5 | Rochester Electronics LLC | NCP1550SN19T1G vs NCP1550SN19T1G |
NCP1550SN19T1 | 0.1A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SC-59, TSOT-23, TSOP-5 | Rochester Electronics LLC | NCP1550SN19T1G vs NCP1550SN19T1 |
NCP1550SN19T1 | 0.1A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SC-59, TSOT-23, TSOP-5 | onsemi | NCP1550SN19T1G vs NCP1550SN19T1 |