Part Details for NCP1532MUAATXG by onsemi
Overview of NCP1532MUAATXG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1532MUAATXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6911
|
Newark | Dc/Dc Conv, Buck, 2O/P, 2.25Mhz, Udfn-10, No. Of Outputs:2 Output, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Udfn, No. Of Pins:10Pins, Output Current - Output 1:1.6A, Output Current - Output 2:1.6A, Rohs Compliant: Yes |Onsemi NCP1532MUAATXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95M6818
|
Newark | Dual Step-Down Converter, Dfn-10, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:2, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCP1532MUAATXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8070 | Buy Now |
DISTI #
NCP1532MUAATXGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 1.6A DL 10UDFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6309 In Stock |
|
$0.6380 / $1.5200 | Buy Now |
DISTI #
NCP1532MUAATXG
|
Avnet Americas | Conv DC-DC Dual Step Down 2.7V to 5.5V 10-Pin UDFN T/R - Tape and Reel (Alt: NCP1532MUAATXG) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.6A DL 10UDFN | 133333 |
|
$0.9990 / $1.4980 | Buy Now |
Part Details for NCP1532MUAATXG
NCP1532MUAATXG CAD Models
NCP1532MUAATXG Part Data Attributes:
|
NCP1532MUAATXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1532MUAATXG
onsemi
Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A, UDFN10 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10 3x3, 0.5P | |
Package Description | UDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 506AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PFM CONTROL TECHNIQE ALSO POSSIBLE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 3.3V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |