Part Details for NCP152MX300300TCG by onsemi
Results Overview of NCP152MX300300TCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP152MX300300TCG Information
NCP152MX300300TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP152MX300300TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123925
|
Verical | LDO Regulator Pos 3V3V 0.15A/0.15A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1275 Package Multiple: 1 Date Code: 1401 | Americas - 63000 |
|
$0.2941 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 63000 |
|
$0.2353 / $0.2768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
NCP152MX300300TCG
|
Avnet Silica | LDO Regulator Pos 3V3V 015A015A 6Pin XDFN TR (Alt: NCP152MX300300TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP152MX300300TCG
NCP152MX300300TCG CAD Models
NCP152MX300300TCG Part Data Attributes
|
NCP152MX300300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP152MX300300TCG
onsemi
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 3.0V/3.0V, Active Discharge, XDFN-6, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.94 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCP152MX300300TCG
This table gives cross-reference parts and alternative options found for NCP152MX300300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP152MX300300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5325K022A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.7V1, 2.85V2, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | NCP152MX300300TCG vs R5325K022A-TR |
S-1731A2830-A6T1U | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 3V2, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6 | NCP152MX300300TCG vs S-1731A2830-A6T1U |
RP154N031B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.65V1, 2.85V2, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN | NCP152MX300300TCG vs RP154N031B-TR-FE |
R5325N016A-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 6 PIN | NCP152MX300300TCG vs R5325N016A-TR-FE |
R5326Z005A-E2-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.6V2, CMOS, PBGA6, LEAD FREE, CSP-6 | NCP152MX300300TCG vs R5326Z005A-E2-F |
R5323Z010A-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.6V1, 2.6V2, CMOS, PBGA6, LEAD FREE, CSP-6 | NCP152MX300300TCG vs R5323Z010A-TR-F |
R5323K010B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.6V1, 2.6V2, CMOS, 2 X 1.8 MM, PLP-6 | NCP152MX300300TCG vs R5323K010B-TR |
R5323Z019B-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 3V2, CMOS, PBGA6, CSP-6 | NCP152MX300300TCG vs R5323Z019B-TR-F |
R5326Z014B-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, CMOS, PBGA6, LEAD FREE, CSP-6 | NCP152MX300300TCG vs R5326Z014B-TR-F |
R5323N002A-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN | NCP152MX300300TCG vs R5323N002A-TR-F |