There are no models available for this part yet.
Overview of NCP1529MUTBGEVB by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1529MUTBGEVB by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R4634
|
Newark | Dc To Dc Converter, Step Down, Evaluation Board, Silicon Manufacturer:On Semiconductor, Silicon Core Number:Ncp1529, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Step Down Dc/Dc Converter Rohs Compliant: Yes |Onsemi NCP1529MUTBGEVB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.7500 | Buy Now | |
DISTI #
NCP1529MUTBGEVBOS-ND
|
DigiKey | EVAL BOARD FOR NCP1529MUTBG Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.7400 | Buy Now | |
DISTI #
NCP1529MUTBGEVB
|
Avnet Americas | Evaluation Board For NCP1529 1.7MHz, 1A, High Efficiency, Low Ripple, Adjustable Output Voltage Step-Down Converter - Bulk (Alt: NCP1529MUTBGEVB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$125.0000 | Buy Now | |
DISTI #
863-NCP1529MUTBGEVB
|
Mouser Electronics | Power Management IC Development Tools NCP1529 EVAL BRD RoHS: Compliant | 0 |
|
$131.4900 | Order Now | |
Future Electronics | NCP1529 DC/DC Step Down Single Non-Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$140.0000 / $147.0000 | Buy Now | ||
Onlinecomponents.com | NCP1529 DC/DC Step Down Single Non-Isolated Output Evaluation Board RoHS: Compliant | 0 |
|
$121.6000 / $140.8400 | Buy Now |
CAD Models for NCP1529MUTBGEVB by onsemi
Part Data Attributes for NCP1529MUTBGEVB by onsemi
NCP1529MUTBGEVB
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
NCP1529MUTBGEVBonsemiVS
-