Part Details for NCP1523BFCT2G by onsemi
Results Overview of NCP1523BFCT2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1523BFCT2G Information
NCP1523BFCT2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1523BFCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123714
|
Verical | Conv DC-DC 2.7V to 5.2V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 8-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1001 | Americas - 135000 |
|
$0.8421 | Buy Now |
DISTI #
86130979
|
Verical | Conv DC-DC 2.7V to 5.2V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 8-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0601 | Americas - 107101 |
|
$0.8421 | Buy Now |
DISTI #
86131637
|
Verical | Conv DC-DC 2.7V to 5.2V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 8-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1301 | Americas - 42000 |
|
$0.8421 | Buy Now |
DISTI #
86124229
|
Verical | Conv DC-DC 2.7V to 5.2V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 8-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1601 | Americas - 36000 |
|
$0.8421 | Buy Now |
DISTI #
86130849
|
Verical | Conv DC-DC 2.7V to 5.2V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 8-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1101 | Americas - 9000 |
|
$0.8421 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.2A, 3600kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 329101 |
|
$0.4177 / $0.6737 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3378 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 224634 |
|
RFQ |
Part Details for NCP1523BFCT2G
NCP1523BFCT2G CAD Models
NCP1523BFCT2G Part Data Attributes
|
NCP1523BFCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1523BFCT2G
onsemi
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, 3 MHz, 600 mA 3 MHz, 600 mA, High-Efficiency, Adjustable Output Voltage Step-Down Converter, Flip-Chip-8, 2.05 x 1.05 x 0.5P, 3000-DSFTP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Flip-Chip-8, 2.05 x 1.05 x 0.5P | |
Package Description | FLIP CHIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 766AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.655 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.05 mm |
Alternate Parts for NCP1523BFCT2G
This table gives cross-reference parts and alternative options found for NCP1523BFCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1523BFCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1523BFCT2G | Rochester Electronics LLC | Check for Price | 1.2A SWITCHING REGULATOR, 3600kHz SWITCHING FREQ-MAX, BGA8, 2.05 X 1.05 MM, 0.5 MM PITCH, LEAD FREE, FLIP CHIP-8 | NCP1523BFCT2G vs NCP1523BFCT2G |