-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Converter, DC-DC, 1.5 MHz, 600 mA, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9720
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 2.7V-5.5Vin, 900Mv-3.9Vout, 600Maout, Tsop-5 Rohs Compliant: Yes |Onsemi NCP1521BSNT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
50M4308
|
Newark | Ic, Step-Down Dc/Dc Converter, Tsop-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:600Ma, Ic Case/Package:Tsop, Msl:- Rohs Compliant: Yes |Onsemi NCP1521BSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP1521BSNT1GOSCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 5TSOP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
282 In Stock |
|
$0.3043 / $0.9200 | Buy Now |
DISTI #
NCP1521BSNT1G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 900 mV to 3.9 V, 600 mA, 1.5 MHz, 5 Pins, TSOP - Tape and Reel (Alt: NCP1521BSNT1G) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5500 Partner Stock |
|
$1.0168 / $1.2136 | Buy Now |
DISTI #
NCP1521BSNT1G
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 900 mV to 3.9 V, 600 mA, 1.5 MHz, 5 Pins, TSOP - Tape and Reel (Alt: NCP1521BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70275446
|
RS | IC, Regulator, Step-Down DC/DC, 2.7-5.5V, TSOP-5, Cut Tape | ON Semiconductor NCP1521BSNT1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Rochester Electronics | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO5 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20000 |
|
$0.3017 / $0.3550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 5700 |
|
$0.8231 / $0.8482 | Buy Now |
|
ComSIT USA | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO5 RoHS: Compliant | Europe - 51000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 5500 |
|
$0.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1521BSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1521BSNT1G
onsemi
Buck Converter, DC-DC, 1.5 MHz, 600 mA, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT CAN ALSO OPERATE WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP1521BSNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1521BSNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1521ASNT1G | 1.2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOP-5 | Rochester Electronics LLC | NCP1521BSNT1G vs NCP1521ASNT1G |
NCP1521ASNT1G | 1.2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOP-5 | onsemi | NCP1521BSNT1G vs NCP1521ASNT1G |