Part Details for NCP1521BMUTBG by onsemi
Results Overview of NCP1521BMUTBG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1521BMUTBG Information
NCP1521BMUTBG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1521BMUTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2995 |
|
$0.4696 / $0.5525 | Buy Now |
Part Details for NCP1521BMUTBG
NCP1521BMUTBG CAD Models
NCP1521BMUTBG Part Data Attributes
|
NCP1521BMUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1521BMUTBG
onsemi
1.2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.65 MM PITCH, LEAD FREE, UDFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NCP1521BMUTBG
This table gives cross-reference parts and alternative options found for NCP1521BMUTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1521BMUTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP6659EK1-1-8 | Sipex Corporation | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, MO-193AB, TSOT-23, 5 PIN | NCP1521BMUTBG vs SP6659EK1-1-8 |
APW7506BI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO5, GREEN, TO-178AA, SOT-23, 5 PIN | NCP1521BMUTBG vs APW7506BI-TRG |
SP6659EK1-1.5 | Sipex Corporation | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | NCP1521BMUTBG vs SP6659EK1-1.5 |
SP6659EK1 | Sipex Corporation | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, MO-193AB, TSOT-23, 5 PIN | NCP1521BMUTBG vs SP6659EK1 |
APW7506BTI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO5, GREEN, TO-178AA, TSOT-23, 5 PIN | NCP1521BMUTBG vs APW7506BTI-TRG |