Part Details for NCP1443FR4 by Rochester Electronics LLC
Overview of NCP1443FR4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1443FR4
NCP1443FR4 CAD Models
NCP1443FR4 Part Data Attributes
|
NCP1443FR4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1443FR4
Rochester Electronics LLC
8A SWITCHING REGULATOR, 320kHz SWITCHING FREQ-MAX, PSSO7, POWER FLEX 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MODULE | |
Package Description | POWER FLEX 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 9.015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 320 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.015 mm |
Alternate Parts for NCP1443FR4
This table gives cross-reference parts and alternative options found for NCP1443FR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1443FR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1443FR4 | IC 8 A SWITCHING REGULATOR, 320 kHz SWITCHING FREQ-MAX, PSSO7, POWER FLEX 7 PIN, Switching Regulator or Controller | onsemi | NCP1443FR4 vs NCP1443FR4 |