Part Details for NCP1442T by onsemi
Overview of NCP1442T by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1442T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8204
|
Newark | Ncp1442T, Shift Registers |Onsemi NCP1442T Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9460 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 8A, 320kHz Switching Freq-Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2829 |
|
$0.6188 / $0.7280 | Buy Now |
|
Chip1Cloud | IC REG MULTI CONFIG ADJ 4A TO220 | 7200 |
|
RFQ |
Part Details for NCP1442T
NCP1442T CAD Models
NCP1442T Part Data Attributes
|
NCP1442T
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1442T
onsemi
8A SWITCHING REGULATOR, 320kHz SWITCHING FREQ-MAX, PSFM7, TO-220, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP7,.1,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 320 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for NCP1442T
This table gives cross-reference parts and alternative options found for NCP1442T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1442T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1442TG | IC 8 A SWITCHING REGULATOR, 320 kHz SWITCHING FREQ-MAX, PSFM7, TO-220, 7 PIN, Switching Regulator or Controller | onsemi | NCP1442T vs NCP1442TG |
NCP1442T | 8A SWITCHING REGULATOR, 320kHz SWITCHING FREQ-MAX, PSFM7, TO-220, 7 PIN | Rochester Electronics LLC | NCP1442T vs NCP1442T |