Part Details for NCP140AMXD330TCG by onsemi
Overview of NCP140AMXD330TCG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP140AMXD330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0552
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Onsemi NCP140AMXD330TCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2557 |
|
$0.1540 / $0.4260 | Buy Now |
DISTI #
NCP140AMXD330TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 4XDFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2891 In Stock |
|
$0.1424 / $0.5000 | Buy Now |
DISTI #
NCP140AMXD330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 150mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP140AMXD330TCG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
863-NCP140AMXD330TCG
|
Mouser Electronics | LDO Voltage Regulators Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V, Capless, XDFN4 1x1 RoHS: Compliant | 1694 |
|
$0.1390 / $0.4100 | Buy Now |
DISTI #
V72:2272_16917197
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 1712 Container: Cut Strips | Americas - 2985 |
|
$0.0052 / $0.0164 | Buy Now |
|
Bristol Electronics | 2975 |
|
RFQ | ||
|
Quest Components | 2380 |
|
$0.2224 / $0.5560 | Buy Now | |
|
Rochester Electronics | 150 mA, Capacitor Free, Very Low Dropout CMOS Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 114000 |
|
$0.1412 / $0.1661 | Buy Now |
DISTI #
NCP140AMXD330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 150mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP140AMXD330TCG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
NCP140AMXD330TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 150mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.1980 / $0.7630 | RFQ |
Part Details for NCP140AMXD330TCG
NCP140AMXD330TCG CAD Models
NCP140AMXD330TCG Part Data Attributes:
|
NCP140AMXD330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP140AMXD330TCG
onsemi
Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V, Capless; XDFN4 1x1, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.145 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP140AMXD330TCG
This table gives cross-reference parts and alternative options found for NCP140AMXD330TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP140AMXD330TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP140AMXC330TCG | Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V, Capless; XDFN4 0.8 x 0.8, 3000-REEL | onsemi | NCP140AMXD330TCG vs NCP140AMXC330TCG |
NCP140BMXD330TCG | Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V Capless; XDFN4 1x1, 3000-REEL | onsemi | NCP140AMXD330TCG vs NCP140BMXD330TCG |