Part Details for NCP140AMXD180TCG by onsemi
Overview of NCP140AMXD180TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP140AMXD180TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0549
|
Newark | Ldo, Fixed, 1.8V, 0.15A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Onsemi NCP140AMXD180TCG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2798 |
|
$0.1650 / $0.3020 | Buy Now |
DISTI #
NCP140AMXD180TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4XDFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1730 In Stock |
|
$0.1424 / $0.5000 | Buy Now |
DISTI #
NCP140AMXD180TCG
|
Avnet Americas | LDO Regulator Positive 1.8V 0.15A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP140AMXD180TCG) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 137485 Partner Stock |
|
$0.0267 / $0.0286 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2208 / $0.5520 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 0.28V Dropout, CMOS, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15000 |
|
RFQ | |
DISTI #
NCP140AMXD180TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 150mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.1850 / $0.6520 | RFQ |
|
Flip Electronics | Stock, ship today | 137485 |
|
RFQ | |
|
Wuhan P&S | 1.8V Fixed Out,150mA,LDO Regulator Min Qty: 1 | 2985 |
|
$0.2000 / $0.4000 | Buy Now |
Part Details for NCP140AMXD180TCG
NCP140AMXD180TCG CAD Models
NCP140AMXD180TCG Part Data Attributes
|
NCP140AMXD180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP140AMXD180TCG
onsemi
Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 1.8V, Capless; XDFN4 1x1, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |