Part Details for NCP140AMXC280TCG by onsemi
Overview of NCP140AMXC280TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP140AMXC280TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8190
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 85Deg C |Onsemi NCP140AMXC280TCG Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2860 | Buy Now |
DISTI #
65AC4893
|
Newark | 150 Ma Capacitor Free Very Low Dropout Voltage Regulator Ad Option Vout=2.8V/Reel |Onsemi NCP140AMXC280TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 2.8V RoHS: Compliant Status: Obsolete Min Qty: 1 | 102000 |
|
$0.1482 / $0.1744 | Buy Now |
Part Details for NCP140AMXC280TCG
NCP140AMXC280TCG CAD Models
NCP140AMXC280TCG Part Data Attributes:
|
NCP140AMXC280TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP140AMXC280TCG
onsemi
Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 2.8V, Capless; XDFN4 0.8 x 0.8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 0.8 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.8 mm |