Part Details for NCP140AMXC180TCG by onsemi
Overview of NCP140AMXC180TCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP140AMXC180TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8189
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C |Onsemi NCP140AMXC180TCG Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2860 | Buy Now |
DISTI #
65AC4892
|
Newark | 150 Ma Capacitor Free Very Low Dropout Voltage Regulator Ad Option Vout=1.8V/Reel |Onsemi NCP140AMXC180TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-NCP140AMXC180TCG-488-ND
|
DigiKey | NCP140 - LDO REGULATOR, 150 MA, Min Qty: 1737 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | NCP140 - LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 1.8V, AD, XDFN4 0.8 x 0.8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 108000 |
|
$0.1482 / $0.1744 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0530 | RFQ |
Part Details for NCP140AMXC180TCG
NCP140AMXC180TCG CAD Models
NCP140AMXC180TCG Part Data Attributes:
|
NCP140AMXC180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP140AMXC180TCG
onsemi
Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 1.8V, Capless; XDFN4 0.8 x 0.8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.8 mm |
Alternate Parts for NCP140AMXC180TCG
This table gives cross-reference parts and alternative options found for NCP140AMXC180TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP140AMXC180TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP140AMXD180TCG | Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 1.8V, Capless; XDFN4 1x1, 5000-REEL | onsemi | NCP140AMXC180TCG vs NCP140AMXD180TCG |