-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost Converter, PFM, DC-DC, 15 V, 50 mA, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6908
|
Newark | Dc/Dc Conv, Boost, 0.05A, 300Khz, Tsop-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Current:50Ma, Ic Case/Package:Tsop Rohs Compliant: Yes |Onsemi NCP1403SNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45J1847
|
Newark | Ic, smps Controller, voltage-Mode, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP1403SNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Win Source Electronics | Conv DC-DC 6V Step Up Single-Out 15V 0.05A 5-Pin TSOP T/R / IC REG BUCK BOOST INV ADJ 5TSOP | 74164 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1403SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1403SNT1G
onsemi
Boost Converter, PFM, DC-DC, 15 V, 50 mA, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP1403SNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1403SNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1403SNT1 | 0.6A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO5, MICRO MINIATURE, TSOP-5 | onsemi | NCP1403SNT1G vs NCP1403SNT1 |