-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost Converter, PFM, Micropower, 200 mA 3.3 V, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1846
|
Newark | Pfm Step-Up Regulator, 5-Sot-23, Topology:Boost (Step Up), Input Voltage Min:800Mv, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:200Ma, Switching Frequency:200Khz, Product Range:-, Msl:-Rohs Compliant: Yes |Onsemi NCP1402SN33T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70547298
|
RS | NCP1402SN33T1G, Step Up DC-DC Converter, 400mA, 3.218 to 3.383 V, 5-Pin SOT-23 | ON Semiconductor NCP1402SN33T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4530 / $0.5330 | RFQ |
|
Win Source Electronics | IC REG BOOST 3.3V 0.13A 5TSOP | 18900 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1402SN33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1402SN33T1G
onsemi
Boost Converter, PFM, Micropower, 200 mA 3.3 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP1402SN33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1402SN33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1402SN33T1 | 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NCP1402SN33T1G vs NCP1402SN33T1 |
NCP1402SN33T1G | 0.4A SWITCHING REGULATOR, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | NCP1402SN33T1G vs NCP1402SN33T1G |