Part Details for NCP1400ASN27T1G by onsemi
Results Overview of NCP1400ASN27T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1400ASN27T1G Information
NCP1400ASN27T1G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1400ASN27T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86011870
|
Verical | Conv DC-DC 0.2V to 6V Step Up Single-Out 2.7V 0.1A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1254 Package Multiple: 1 Date Code: 1801 | Americas - 9000 |
|
$0.2993 | Buy Now |
DISTI #
85999934
|
Verical | Conv DC-DC 0.2V to 6V Step Up Single-Out 2.7V 0.1A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1254 Package Multiple: 1 Date Code: 1101 | Americas - 5000 |
|
$0.2993 | Buy Now |
DISTI #
86012099
|
Verical | Conv DC-DC 0.2V to 6V Step Up Single-Out 2.7V 0.1A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1254 Package Multiple: 1 Date Code: 1501 | Americas - 2995 |
|
$0.2993 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.4A, 216kHz Switching Freq-Max, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16995 |
|
$0.2394 / $0.2817 | Buy Now |
DISTI #
NCP1400ASN27T1G
|
EBV Elektronik | Conv DCDC Single Step Up 02V to 5Pin TSOP TR (Alt: NCP1400ASN27T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 11737 |
|
RFQ |
Part Details for NCP1400ASN27T1G
NCP1400ASN27T1G CAD Models
NCP1400ASN27T1G Part Data Attributes
|
NCP1400ASN27T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1400ASN27T1G
onsemi
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 2.7 V, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 216 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP1400ASN27T1G
This table gives cross-reference parts and alternative options found for NCP1400ASN27T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1400ASN27T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1400ASN27T1 | Rochester Electronics LLC | Check for Price | 0.4A SWITCHING REGULATOR, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOT-23, 5 PIN | NCP1400ASN27T1G vs NCP1400ASN27T1 |
NCP1400ASN27T1 | onsemi | Check for Price | 0.4A SWITCHING REGULATOR, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOT-23, 5 PIN | NCP1400ASN27T1G vs NCP1400ASN27T1 |