Part Details for NCP139AFCT06ADJT2G by onsemi
Overview of NCP139AFCT06ADJT2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP139AFCT06ADJT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0379
|
Newark | 1A, Very Low Dropout Bias Rail Cmos Voltage Regulator/ Reel Rohs Compliant: Yes |Onsemi NCP139AFCT06ADJT2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2250 | Buy Now |
DISTI #
2156-NCP139AFCT06ADJT2G-488-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 6WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2550 In Stock |
|
$0.2400 | Buy Now |
DISTI #
NCP139AFCT06ADJT2GOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 6WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2092 / $1.0800 | Buy Now |
DISTI #
NCP139AFCT06ADJT2G
|
Avnet Americas | Switched Voltage Regulator IC?s Part 1 - Tape and Reel (Alt: NCP139AFCT06ADJT2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2126 / $0.2277 | Buy Now |
DISTI #
NCP139AFCT06ADJT2G
|
Avnet Americas | Switched Voltage Regulator IC?s Part 1 - Tape and Reel (Alt: NCP139AFCT06ADJT2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP139AFC6ADJT2G
|
Mouser Electronics | LDO Voltage Regulators 1A VERY LOW DROPOUT BIAS RoHS: Compliant | 5000 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | NCP139: LDO Regulator with Bias Rail and Very Low Dropout, 1 A, WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Future Electronics | NCP139: LDO Regulator with Bias Rail and Very Low Dropout, 1 A, WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 1 A, Ultra-Low Dropout, with Bias Rail Adjustable Voltage, Output Active Discharge | 0 |
|
$0.2036 / $0.2146 | Buy Now |
|
Rochester Electronics | NCP139 - LDO Regulator, 1 A, Ultra-Low Dropout, with Bias Rail 1.8V Output Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 2550 |
|
RFQ |
Part Details for NCP139AFCT06ADJT2G
NCP139AFCT06ADJT2G CAD Models
NCP139AFCT06ADJT2G Part Data Attributes
|
NCP139AFCT06ADJT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP139AFCT06ADJT2G
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, with Bias Rail Adjustable Voltage, Output Active Discharge, WLCSP-6, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Manufacturer Package Code | 567MV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.08 V | |
Dropout Voltage1-Nom | 0.05 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |