There are no models available for this part yet.
Overview of NCP1399ATDR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1399ATDR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH8070
|
Newark | High Perf Current Mode Resonant Controller With Integrated Hv Drivers/ Reel |Onsemi NCP1399ATDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 / $1.0300 | Buy Now | |
DISTI #
488-NCP1399ATDR2GCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.9654 / $2.2800 | Buy Now | |
DISTI #
NCP1399ATDR2G
|
Avnet Americas | AC to DC Controller Half Bridge 600V 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1399ATDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9482 / $1.1318 | Buy Now | |
DISTI #
863-NCP1399ATDR2G
|
Mouser Electronics | Switching Controllers Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance RoHS: Compliant | 2499 |
|
$0.9650 / $2.2700 | Buy Now | |
Onlinecomponents.com | Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance | 0 |
|
$0.9490 / $1.9880 | Buy Now | ||
LCSC | 20kHz750kHz 9.5V20V SOIC-16 AC-DC Controllers and Regulators ROHS | 48 |
|
$1.3595 / $1.5058 | Buy Now |
CAD Models for NCP1399ATDR2G by onsemi
Part Data Attributes for NCP1399ATDR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-16
|
Manufacturer Package Code
|
751DU
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
21 Weeks
|
Date Of Intro
|
2019-08-29
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
RESONANT CONTROL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
7 mA
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
750 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|