Part Details for NCP1399ARDR2G by onsemi
Overview of NCP1399ARDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1399ARDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4797
|
Newark | High Perf Current Mode Resonant Controller With Integrated Hv Drivers/ Reel |Onsemi NCP1399ARDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $0.9150 | Buy Now |
DISTI #
488-NCP1399ARDR2GCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2453 In Stock |
|
$0.8536 / $2.0300 | Buy Now |
DISTI #
NCP1399ARDR2G
|
Avnet Americas | Current Mode PWM Controller 12V 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1399ARDR2G) RoHS: Compliant Min Qty: 367 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5047 Partner Stock |
|
$0.8468 / $1.0107 | Buy Now |
DISTI #
NCP1399ARDR2G
|
Avnet Americas | Current Mode PWM Controller 12V 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1399ARDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8468 / $1.0107 | Buy Now |
DISTI #
863-NCP1399ARDR2G
|
Mouser Electronics | Switching Controllers HIGH PERF CURRENT M ODE RE RoHS: Compliant | 0 |
|
$0.8620 / $2.0200 | Order Now |
|
Onlinecomponents.com | Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance | 0 |
|
$0.8480 / $1.7760 | Buy Now |
|
Rochester Electronics | NCP1399 - Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance RoHS: Compliant Status: Active Min Qty: 1 | 5047 |
|
$0.8465 / $0.9959 | Buy Now |
Part Details for NCP1399ARDR2G
NCP1399ARDR2G CAD Models
NCP1399ARDR2G Part Data Attributes
|
NCP1399ARDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1399ARDR2G
onsemi
Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751DU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-07-09 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |