Part Details for NCP1399AFDR2G by onsemi
Overview of NCP1399AFDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1399AFDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0387
|
Newark | High Perf Current Mode Resonant Controller With Integrated Hv Drivers/ Reel |Onsemi NCP1399AFDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
488-NCP1399AFDR2GCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$1.0620 / $2.5100 | Buy Now |
DISTI #
NCP1399AFDR2G
|
Avnet Americas | Current Mode PWM Controller 1000mA 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1399AFDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1272 / $1.2618 | Buy Now |
DISTI #
863-NCP1399AFDR2G
|
Mouser Electronics | Switching Controllers HIGH PERF CURRENT MODE RESONANT RoHS: Compliant | 0 |
|
$1.1100 / $2.5100 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | Power Factor Controller RoHS: Compliant Status: Active Min Qty: 1 | 1124 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
NCP1399AFDR2G
|
Avnet Silica | (Alt: NCP1399AFDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1399AFDR2G
NCP1399AFDR2G CAD Models
NCP1399AFDR2G Part Data Attributes
|
NCP1399AFDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1399AFDR2G
onsemi
Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751DU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |