-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonant Controller with Integrated High Voltage Drivers, SOIC-16 NB, Less Pin 13, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8515
|
Newark | Resonant Controller, -40 To 125Deg C, Ic Function:Resonant Controller, Supply Voltage Min:8.5V, Supply Voltage Max:20V, Ic Package Type:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NCP1396ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$0.7710 / $1.4000 | Buy Now |
DISTI #
50M4305
|
Newark | Ic, Resonant Mode Controller, Soic-16, Full Reel, Ic Function:Power Management, Supply Voltage Min:8.5V, Supply Voltage Max:20V, Ic Package Type:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi NCP1396ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 / $0.9450 | Buy Now |
DISTI #
NCP1396ADR2GOSCT-ND
|
DigiKey | IC OFFLINE SW HALF-BRDG 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2335 In Stock |
|
$0.6867 / $1.6400 | Buy Now |
DISTI #
NCP1396ADR2G
|
Avnet Americas | Voltage Mode PWM Controller 1A 15-Pin SOIC T/R - Tape and Reel (Alt: NCP1396ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.7362 / $0.8241 | Buy Now |
DISTI #
NCP1396ADR2G
|
Avnet Americas | Voltage Mode PWM Controller 1A 15-Pin SOIC T/R - Tape and Reel (Alt: NCP1396ADR2G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
863-NCP1396ADR2G
|
Mouser Electronics | Switching Controllers RESONANT MODE CTRLR DIODE 3.3V RoHS: Compliant | 714 |
|
$0.6820 / $1.4400 | Buy Now |
|
Future Electronics | NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Rochester Electronics | Switching Controller, 1A, 575kHz Switching Freq-Max, PDSO15 RoHS: Compliant Status: Active Min Qty: 1 | 128792 |
|
$0.6810 / $0.8012 | Buy Now |
|
Ameya Holding Limited | NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16 | 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 266292 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1396ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1396ADR2G
onsemi
Resonant Controller with Integrated High Voltage Drivers, SOIC-16 NB, Less Pin 13, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16 NB, Less Pin 13 | |
Package Description | SOIC-16/15 | |
Pin Count | 15 | |
Manufacturer Package Code | 751AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G15 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |