There are no models available for this part yet.
Overview of NCP1381DR2G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NCP1381DR2G by Rochester Electronics LLC
Part Data Attributes for NCP1381DR2G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
125 kHz
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for NCP1381DR2G
This table gives cross-reference parts and alternative options found for NCP1381DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1381DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1381DR2G | Controller, Quasi Resonant, Current Mode, Low Standby, with PFC Shutdown, SOIC-14 NB, 2500-REEL | onsemi | NCP1381DR2G vs NCP1381DR2G |
Related Parts for NCP1381DR2G
-
NCP1450ASN50T1Switching Regulator or Controllers
-
NCP300LSN29T1Power Management Circuits
-
NE5532PE4Operational Amplifiers
-
NCP137AFCTADJT2GLinear Regulator ICs
-
NCV7340D13GNetwork Interfaces
-
NCP1840Q8A6MNTWGDisplay Drivers
-
NC7SZ32P5XGates
-
NEO-6G-0Other Telecom ICs
-
NC7SZD384L6XBus Driver/Transceivers