Part Details for NCP1380CDR2G by onsemi
Overview of NCP1380CDR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1380CDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R4555
|
Newark | Controller, Quasi-Resonant Current Mode/ Reel |Onsemi NCP1380CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.7230 | Buy Now |
DISTI #
NCP1380CDR2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2395 In Stock |
|
$0.5265 / $1.4000 | Buy Now |
DISTI #
NCP1380CDR2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1380CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.5633 / $0.6306 | Buy Now |
DISTI #
863-NCP1380CDR2G
|
Mouser Electronics | Switching Controllers QUASI-RES CUR MODE CONTRL RoHS: Compliant | 2491 |
|
$0.5260 / $1.0300 | Buy Now |
DISTI #
NCP1380CDR2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1380CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.5633 / $0.6306 | Buy Now |
DISTI #
NCP1380CDR2G
|
Avnet Silica | Current Mode PWM Controller -0.3V to 20V 800mA 8-Pin SOIC N T/R (Alt: NCP1380CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1380CDR2G
|
EBV Elektronik | Current Mode PWM Controller -0.3V to 20V 800mA 8-Pin SOIC N T/R (Alt: NCP1380CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 42500 |
|
RFQ | |
|
LCSC | 9V28V SOIC-8 AC-DC Controllers Regulators ROHS | 2500 |
|
$0.7700 / $1.3160 | Buy Now |
Part Details for NCP1380CDR2G
NCP1380CDR2G CAD Models
NCP1380CDR2G Part Data Attributes:
|
NCP1380CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1380CDR2G
onsemi
Controller, Quasi-Resonant Current Mode brownout, overvoltage, latched overpower protection, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1380CDR2G
This table gives cross-reference parts and alternative options found for NCP1380CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1380CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1380ADR2G | Controller, Quasi-Resonant Current Mode overvoltage, overtemperature, latched overpower protection, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1380CDR2G vs NCP1380ADR2G |