-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 700 mA, Ultra-Low Dropout, with Bias Rail 1.1V Output Active Discharge, Back Side Coating, WLCSP-6, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP137AFCTC110T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7848
|
Newark | Ldo, Fixed, 1.1V, 0.7A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.14V, Input Voltage... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4995 |
|
$0.3510 / $0.3760 | Buy Now |
DISTI #
85AC2954
|
Newark | 700 Ma, Very Low Dropout Bias Rail Cmos Voltage Regulator/ Reel Rohs Compliant: Yes |Onsemi NCP137AF... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2240 | Buy Now |
DISTI #
NCP137AFCTC110T2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.1V 700MA 6-WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
880 In Stock |
|
$0.1660 / $0.9500 | Buy Now |
DISTI #
NCP137AFCTC110T2G
|
Avnet Americas | LDO Regulator Pos 1.1V 700mA 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP137AFCTC110T2G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
1564600 Partner Stock |
|
$0.0738 / $0.0810 | Buy Now |
DISTI #
NCP137AFCTC110T2G
|
Avnet Americas | LDO Regulator Pos 1.1V 700mA 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP137AFCTC110T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1564600 Factory Stock |
|
$0.1633 / $0.1793 | Buy Now |
DISTI #
863-NCP137AFCTC110TG
|
Mouser Electronics | LDO Voltage Regulators 700 MA, VERY LOW DRO POUT RoHS: Compliant | 4749 |
|
$0.1660 / $0.4900 | Buy Now |
DISTI #
V79:2366_26238471
|
Arrow Electronics | LDO Regulator Pos 1.1V 0.7A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 2542 |
|
$0.0702 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 700 mA, Ultra-Low Dropout, with Bias Rail 1.1V Output Active Discharge, Back Side Coa... more RoHS: Compliant | 0 |
|
$0.1591 / $0.1747 | Buy Now |
DISTI #
86011625
|
Verical | LDO Regulator Pos 1.1V 0.7A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1915 Package Multiple: 1 Date Code: 1901 | Americas - 355000 |
|
$0.1959 | Buy Now |
DISTI #
86011603
|
Verical | LDO Regulator Pos 1.1V 0.7A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1915 Package Multiple: 1 Date Code: 2201 | Americas - 150000 |
|
$0.1959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP137AFCTC110T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP137AFCTC110T2G
onsemi
LDO Regulator, 700 mA, Ultra-Low Dropout, with Bias Rail 1.1V Output Active Discharge, Back Side Coating, WLCSP-6, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Manufacturer Package Code | 567MV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2018-09-26 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 1.111 V | |
Output Voltage1-Min | 1.089 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 0.8 mm |