Part Details for NCP137AFCT120T2G by onsemi
Results Overview of NCP137AFCT120T2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP137AFCT120T2G Information
NCP137AFCT120T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP137AFCT120T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86002386
|
Verical | LDO Regulator Pos 1.2V 0.7A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 2202 Package Multiple: 1 Date Code: 1901 | Americas - 2700 |
|
$0.1704 | Buy Now |
|
Rochester Electronics | NCP137 - LDO Regulator, 700 mA, Ultra-Low Dropout, with Bias Rail 1.2V Output Active Discharge RoHS: Compliant Status: Obsolete Min Qty: 1 | 2700 |
|
$0.1363 / $0.1604 | Buy Now |
DISTI #
NCP137AFCT120T2G
|
EBV Elektronik | Switched Voltage Regulator ICs Part 1 (Alt: NCP137AFCT120T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 169855 |
|
RFQ |
Part Details for NCP137AFCT120T2G
NCP137AFCT120T2G CAD Models
NCP137AFCT120T2G Part Data Attributes
|
NCP137AFCT120T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP137AFCT120T2G
onsemi
LDO Regulator, 700 mA, Ultra-Low Dropout, with Bias Rail 1.2V Output Active Discharge, WLCSP-6, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Manufacturer Package Code | 567MV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.26 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 0.8 mm |