Part Details for NCP1378PG by onsemi
Overview of NCP1378PG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1378PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8183
|
Newark | Ncp1378Pg, Ic's |Onsemi NCP1378PG Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $0.9470 | Buy Now |
|
Rochester Electronics | NCP1378 - PWM Current-Mode Controller for Free--Running Quasi--Resonant Operation RoHS: Compliant Status: Rochester Active Min Qty: 1 | 5700 |
|
RFQ | |
|
Chip1Cloud | PWM Current-Mode Controller for Free-Running Quasi-Resonant Operation | 7900 |
|
RFQ |
Part Details for NCP1378PG
NCP1378PG CAD Models
NCP1378PG Part Data Attributes
|
NCP1378PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1378PG
onsemi
0.5A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1378PG
This table gives cross-reference parts and alternative options found for NCP1378PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1378PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1378P | 0.5A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | onsemi | NCP1378PG vs NCP1378P |
NCP1378PG | 0.5A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP-8/7 | Rochester Electronics LLC | NCP1378PG vs NCP1378PG |