Part Details for NCP1377BPG by onsemi
Results Overview of NCP1377BPG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1377BPG Information
NCP1377BPG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1377BPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1377BPGOS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 2 Weeks Container: Tube |
268 In Stock |
|
$0.7333 / $2.0500 | Buy Now |
DISTI #
NCP1377BPG
|
Avnet Americas | Current Mode PWM Controller 18V 500mA 7-Pin PDIP Tube - Rail/Tube (Alt: NCP1377BPG) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
5961 Partner Stock |
|
$0.4428 / $0.4860 | Buy Now |
DISTI #
86009231
|
Verical | AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 564 Package Multiple: 1 | Americas - 128908 |
|
$0.6280 / $0.6650 | Buy Now |
DISTI #
86021167
|
Verical | AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 1001 | Americas - 49839 |
|
$0.6280 / $0.6650 | Buy Now |
DISTI #
86002939
|
Verical | AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 1601 | Americas - 15400 |
|
$0.6280 / $0.6650 | Buy Now |
DISTI #
85998297
|
Verical | AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0601 | Americas - 15000 |
|
$0.6280 / $0.6650 | Buy Now |
DISTI #
86002021
|
Verical | AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 1101 | Americas - 1000 |
|
$0.6280 / $0.6650 | Buy Now |
|
Quest Components | 1083 |
|
$0.7385 / $2.1100 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 210565 |
|
$0.5024 / $0.5911 | Buy Now |
|
Flip Electronics | Stock, ship today | 5961 |
|
RFQ |
Part Details for NCP1377BPG
NCP1377BPG CAD Models
NCP1377BPG Part Data Attributes
|
NCP1377BPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1377BPG
onsemi
Controller, Free Running Quasi-Resonant Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS RESONANT CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1377BPG
This table gives cross-reference parts and alternative options found for NCP1377BPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1377BPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1377BP | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | NCP1377BPG vs NCP1377BP |
NCP1377BP | onsemi | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8/7 | NCP1377BPG vs NCP1377BP |